描述
T2019092101-000 is a male crimp terminal insert for heavy-duty connectors, specifically the HQ-008-M type designed for the HQ series connector system. This insert accommodates 8 crimp contacts and is rated for a maximum operating voltage of 400V at 40A or 250V at 10A, making it suitable for demanding industrial applications. The insert features a crimp terminal connection design that requires separate ordering of crimp contacts, and is constructed with copper alloy contacts having a contact resistance of =1mO for reliable electrical performance. The connector is part of TE Connectivity's Heavy Duty Connectors line, which are engineered to withstand harsh environmental conditions including salt spray and corrosion resistance exceeding 1000 hours, with an IP 69K rating. This insert is commonly used in automation and control systems, rolling stock applications, and other industrial environments requiring robust power and signal transmission.
搜索关键词: T2019092101000
规格
常见问题
T2019092101-000 是否符合 RoHS 标准?
是的,T2019092101-000 符合 RoHS 标准。
T2019092101-000 的交货期是多少?
T2019092101-000 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 10
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands