描述
T1930060000-009 is a bulkhead-mounted housing component for the H6BPR heavy-duty connector series, designed for 2-pole industrial applications. This housing provides IP68-rated protection, ensuring reliable performance in harsh environments with exposure to moisture, dust, and corrosive conditions. The connector supports wire sizes from AWG 16 to AWG 8, with insulation diameters ranging from 1.25 mm to 8.00 mm, and features gold plating (Au 0.2 mm) for enhanced corrosion resistance and electrical conductivity. The housing is compatible with both tab and receptacle contacts, offering flexible configuration options for various industrial automation, machinery control, and outdoor installation scenarios where robust environmental sealing and electrical reliability are essential.
搜索关键词: T1930060000009
规格
常见问题
T1930060000-009 是否符合 RoHS 标准?
是的,T1930060000-009 符合 RoHS 标准。
T1930060000-009 的交货期是多少?
T1930060000-009 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 132
可立即发货
最小订购数量: 6
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 6
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands