描述
T1922102121-009 is a sealing insert gland component for heavy-duty connectors, designed to provide IP65 protection in industrial applications. The product features nickel-plated brass construction with TPE/EPDM sealing material, offering reliable cable sealing across multiple thread sizes and clamp ranges. It operates over a temperature range of -40°C to +100°C, ensuring durability in harsh environments. These sealing glands are commonly used in industrial connector assemblies where environmental protection and cable strain relief are critical requirements.
搜索关键词: T1922102121009
规格
常见问题
T1922102121-009 是否符合 RoHS 标准?
是的,T1922102121-009 符合 RoHS 标准。
T1922102121-009 的交货期是多少?
T1922102121-009 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 28
发货 today, 输入设置值。
最小订购数量: 7
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands