T1920241232-009 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T1920241232-009

H24BPR-TGH-2M32-EMC-C ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T1920241232-009 is a heavy-duty connector hood from TE Connectivity's HBPR (IP68) series, designed for industrial applications requiring robust environmental protection. This component features a central locking mechanism and is configured for top entry installation with an M32 metric thread connection, providing secure and reliable mating in harsh environments. The hood is constructed to meet IP68 ingress protection standards, ensuring complete protection against dust and water immersion. It is commonly used in industrial automation, machinery control systems, and outdoor installations where connectors must withstand extreme conditions including moisture, vibration, and temperature fluctuations. The central locking design enables quick and secure connection/disconnection while maintaining the integrity of the sealed interface.

搜索关键词: T1920241232009

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T1920241232-009
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
4
封装类型:
BOX

常见问题

T1920241232-009 是否符合 RoHS 标准?

是的,T1920241232-009 符合 RoHS 标准。

T1920241232-009 的交货期是多少?

T1920241232-009 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 16

可立即发货

最小订购数量: 4

工厂交货期 15 周

价格 (USD)

数量
单价
4
$33.85
8
$32.29
12
$31.33
28
$30.42
52
$28.08
100
$26.72
252 +
$24.69