T1920161125-009 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T1920161125-009

H16BPR-TGH-M25-EMC-C ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T1920161125-009 is a heavy-duty connector hood component designed for industrial applications requiring IP68 protection rating. This product is part of the HBPR (IP68) Series with central lever locking mechanism, featuring multiple mounting options including side entry and top entry configurations. The hood is available in various thread sizes (M20, M25, M32, M40, PG16, PG21, PG29, PG36) to accommodate different cable diameters and installation requirements. It is manufactured by TE Connectivity/AMP brand and is commonly used in harsh industrial environments where reliable electrical connections and environmental sealing are critical, such as machinery control systems, outdoor installations, and applications requiring high ingress protection.

搜索关键词: T1920161125009

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T1920161125-009
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5
封装类型:
BOX

常见问题

T1920161125-009 是否符合 RoHS 标准?

是的,T1920161125-009 符合 RoHS 标准。

T1920161125-009 的交货期是多少?

T1920161125-009 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 20

可立即发货

最小订购数量: 5

工厂交货期 15 周

价格 (USD)

数量
单价
5
$26.59
10
$25.36
25
$24.61
50
$23.00
100
$20.99
250
$19.40
500 +
$17.61