T1920061125-009 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T1920061125-009

H6BPR-TGH-M25-EMC-C ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T1920061125-009 is a heavy-duty connector hood component designed for industrial and harsh environment applications. This product is part of TE Connectivity's Heavy Duty Connectors portfolio and features a top entry configuration suitable for cable management in demanding environments. The hood is compatible with M25 thread metric sizing and supports various connector series including HCM and HBR series inserts. It is designed to work with crimp terminal contacts and provides IP68-level protection when properly assembled with compatible housings and inserts. These hoods are commonly used in industrial automation, power distribution, and equipment requiring robust, sealed electrical connections in challenging operational conditions.

搜索关键词: T1920061125009

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T1920061125-009
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
6
封装类型:
BOX

常见问题

T1920061125-009 是否符合 RoHS 标准?

是的,T1920061125-009 符合 RoHS 标准。

T1920061125-009 的交货期是多少?

T1920061125-009 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 24

可立即发货

最小订购数量: 6

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 6

工厂交货期 15 周

价格 (USD)

数量
单价
6
$21.45
12
$20.46
30
$19.85
54
$18.82
102
$16.93
252
$15.65
504 +
$14.20