描述
T1912102132-009 is a metal hood and housing component for TE Connectivity's heavy-duty connector systems, designed for industrial applications requiring IP65 protection ratings. This product is part of the H32A series metal hoods and housings, which provide robust cable entry solutions with multiple thread options including M20, M25, M32, M40, M50, and PG-series connectors. The assembly supports both side-entry and top-entry configurations, accommodating various installation requirements in harsh industrial environments. These hoods and housings are commonly used in machinery, power distribution systems, and outdoor installations where environmental sealing and mechanical durability are essential.
搜索关键词: T1912102132009
规格
常见问题
T1912102132-009 是否符合 RoHS 标准?
是的,T1912102132-009 符合 RoHS 标准。
T1912102132-009 的交货期是多少?
T1912102132-009 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 28
可立即发货
最小订购数量: 7
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands