T1910161125-009 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T1910161125-009

H16BPR-TSH-M25-EMC-C ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T1910161125-009 is a heavy-duty connector hood and housing component designed for industrial applications requiring robust electrical connections. This product is part of the TE Connectivity Heavy Duty Connectors line and features IP68 protection rating for reliable performance in harsh environments. The assembly supports multiple pole configurations (2-pole variants documented) and accommodates various cable entry options including M25, M32, and M40 metric thread sizes. It integrates with modular insert systems such as HCM250 and HCM350 series, offering flexible contact configurations with crimp terminal options. The connector is suitable for demanding industrial applications including machinery, automation systems, and outdoor installations where environmental sealing and mechanical durability are essential.

搜索关键词: T1910161125009

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T1910161125-009
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5
封装类型:
BOX
电缆入口位置:
Side

常见问题

T1910161125-009 是否符合 RoHS 标准?

是的,T1910161125-009 符合 RoHS 标准。

T1910161125-009 的交货期是多少?

T1910161125-009 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 20

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 15 周

价格 (USD)

数量
单价
5
$27.65
10
$26.38
25
$25.59
50
$23.92
100
$21.83
250
$20.17
500 +
$18.31