描述
T1910060125-009 is a heavy-duty connector hood designed for industrial and harsh environment applications. This side-entry hood is part of the HBPR (IP68) series and features a central lever locking mechanism for secure cable connections. The hood accommodates M25 metric thread entry and is rated for IP68 protection, ensuring reliable sealing against dust and water ingress. It is commonly used in industrial machinery, automation systems, and outdoor installations where robust connector protection and environmental sealing are essential requirements.
搜索关键词: T1910060125009
规格
常见问题
T1910060125-009 是否符合 RoHS 标准?
是的,T1910060125-009 符合 RoHS 标准。
T1910060125-009 的交货期是多少?
T1910060125-009 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 44
可立即发货
最小订购数量: 6
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands