描述
T1902102232-009 is a heavy-duty connector component from TE Connectivity's industrial connector line. Based on the specification context, this part appears to be associated with modular connector systems including hoods, housings, and insert frames designed for multi-pole configurations. The connector system supports various pole counts (2, 3, and 4 poles) with crimp terminal contacts and frames compatible with DIN EN 46 235 standards. These connectors are engineered for robust industrial environments requiring reliable electrical connections with protection against environmental contamination. Applications include industrial machinery, automation systems, and equipment requiring durable, sealed electrical interconnections with high mating cycle reliability.
搜索关键词: T1902102232009
规格
常见问题
T1902102232-009 是否符合 RoHS 标准?
是的,T1902102232-009 符合 RoHS 标准。
T1902102232-009 的交货期是多少?
T1902102232-009 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 18
可立即发货
最小订购数量: 7
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands