描述
T1902100232-009 is a heavy-duty connector hood and housing component manufactured by TE Connectivity for industrial applications. The product is part of the H24B series connector system, which supports multiple pole configurations (2, 3, and 4 poles) with various mounting options including top entry, side entry, and bulkhead mounting. This component is designed to work with crimp terminal inserts and provides IP65/IP68 protection rating for harsh industrial environments. The housing accommodates multiple thread sizes (M25, M32, M40) and PG (Pg) metric entries, enabling flexible installation in diverse equipment configurations. Common applications include industrial machinery, automation systems, and power distribution equipment where reliable, weatherproof electrical connections are essential.
搜索关键词: T1902100232009
规格
常见问题
T1902100232-009 是否符合 RoHS 标准?
是的,T1902100232-009 符合 RoHS 标准。
T1902100232-009 的交货期是多少?
T1902100232-009 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 21
可立即发货
最小订购数量: 7
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands