T1500482000-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T1500482000-000

H48B-AG-LB ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T1500482000-000 is a bulkhead-mounted heavy duty connector hood designed for the H48B series with side entry cable configuration. This connector is part of TE Connectivity's Heavy Duty Connectors line, engineered for demanding industrial and harsh environmental applications. The product features multiple thread size options including PG29, PG36, and PG42 metric thread entries, as well as M32, M40, M50, and M63 metric thread alternatives, providing flexibility for various installation requirements. With tested salt spray and corrosion resistance exceeding 1000 hours and an IP 69 K rating, this connector is well-suited for rolling stock, automation, and control applications where reliable power, signal, and data transmission under extreme conditions is essential. The modular design allows for integration with TE's comprehensive connector ecosystem, supporting diverse industrial connectivity needs.

搜索关键词: T1500482000000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T1500482000-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
4
封装类型:
BOX
附件类型:
Housing

常见问题

T1500482000-000 是否符合 RoHS 标准?

是的,T1500482000-000 符合 RoHS 标准。

T1500482000-000 的交货期是多少?

T1500482000-000 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 52

可立即发货

最小订购数量: 4

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 4

工厂交货期 12 周

价格 (USD)

数量
单价
4
$25.84
8
$25.22
12
$25.16
28
$24.48
52
$23.26
100
$22.14
252 +
$20.75