描述
T1460240121-000 is a heavy-duty connector hood designed for bulkhead mounting with four bolts and integrated protection cover. This component is part of TE Connectivity's H24B series heavy-duty connectors, engineered for demanding industrial and harsh environmental conditions. The hood features M25 metric thread with PG21 cable gland compatibility, supporting reliable power, signal, and data transmission in automation and control applications. With tested salt spray and corrosion resistance exceeding 1000 hours and an IP 69 K rating, this connector hood is well-suited for rolling stock, industrial automation, and other environments requiring robust environmental protection. The modular design allows integration into various connector configurations while maintaining high reliability under extreme operating conditions.
搜索关键词: T1460240121000
规格
常见问题
T1460240121-000 是否符合 RoHS 标准?
是的,T1460240121-000 符合 RoHS 标准。
T1460240121-000 的交货期是多少?
T1460240121-000 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 64
可立即发货
最小订购数量: 5
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands