描述
T1425240000-000 is a heavy-duty connector component from TE Connectivity's industrial connector line. The product appears in multiple specification contexts related to hoods, housings, and modular insert frames for the HCM and HMN series connectors. Based on the SPEC_CONTEXT windows, this SKU is associated with connector assembly solutions that support various pole configurations (2, 3, and 4 poles) and crimp terminal contacts with different cross-sectional areas per DIN EN 46 235 standards. The connector system supports rated currents ranging from 5A to 250A and voltages from 25V to 1000V depending on configuration. These connectors are designed for industrial and heavy-duty applications requiring reliable electrical connections in demanding environments.
搜索关键词: T1425240000000
规格
有存货: 53
发货 today, 输入设置值。
最小订购数量: 6
多项: 6
工厂交货期 12 周
English
中文 / 汉语
Español