T1410241000-001 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T1410241000-001

H24B-AGS ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

T1410241000-001 is a thermoplastic bulkhead-mounted housing designed for TE Connectivity's heavy-duty connector systems. This housing is part of the H6BE series and features a frame-included design for secure mounting applications. The product is constructed from thermoplastic material, providing durability and environmental protection suitable for industrial environments. It is compatible with standard bulkhead mounting configurations and is commonly used in cable-to-cable and table-to-cable connector assemblies where robust mechanical support and IP65-rated environmental sealing are required.

搜索关键词: T1410241000001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T1410241000-001
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

T1410241000-001 是否符合 RoHS 标准?

是的,T1410241000-001 符合 RoHS 标准。

T1410241000-001 的交货期是多少?

T1410241000-001 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 28

可立即发货

最小订购数量: 5

工厂交货期 12 周

价格 (USD)

数量
单价
5
$17.21
10
$16.41
25
$15.92
50
$15.10
100
$14.16
250
$12.89
500 +
$11.55