描述
T1410100000-000 is a heavy-duty connector hood and housing component from TE Connectivity's industrial connector line. Based on the specification context, this part appears to be associated with H10B series metal hoods and housings designed for bulkhead mounting applications. The product is part of TE's comprehensive Heavy Duty Connectors portfolio, which includes various mounting configurations such as side entry, bulkhead mounting, and surface-mounted options. These housings are engineered to provide IP65 protection rating for harsh industrial environments. The H10B series supports multiple thread sizes and mounting styles to accommodate diverse installation requirements in industrial machinery, power distribution systems, and control panel applications.
搜索关键词: T1410100000000
规格
常见问题
T1410100000-000 是否符合 RoHS 标准?
是的,T1410100000-000 符合 RoHS 标准。
T1410100000-000 的交货期是多少?
T1410100000-000 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 34
可立即发货
最小订购数量: 7
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 7
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands