描述
T1320480129-000 is an H48B heavy-duty connector hood designed for top entry cable entry with a PG29 metric cable gland and powder-coated RAL 7037 finish. This connector hood is part of TE Connectivity's Heavy Duty Connectors series, engineered for demanding industrial environments with tested salt spray and corrosion resistance exceeding 1000 hours and an IP 69 K rating. The hood supports reliable power, signal, and data transmission through a modular system architecture. It is commonly used in rolling stock, automation, and control applications where harsh environmental conditions and robust connectivity are essential requirements.
搜索关键词: T1320480129000
规格
常见问题
T1320480129-000 是否符合 RoHS 标准?
是的,T1320480129-000 符合 RoHS 标准。
T1320480129-000 的交货期是多少?
T1320480129-000 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 2
可立即发货
您可以购买所有有库存数量的 2
仅库存批次: 2
最小订购数量: 4
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 4
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands