T1270243132-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T1270243132-000

H24B-TSBHS-M32 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T1270243132-000 is a heavy-duty connector housing component from TE Connectivity's H24B series, specifically configured as a side entry housing with two levers in high construction format. This connector is designed for reliable performance under demanding operating and harsh environmental conditions, featuring tested salt spray and corrosion resistance exceeding 1000 hours and an IP 69 K rating. The housing accommodates M32 metric thread entry and is powder-coated in RAL 7037 finish for enhanced durability. It supports modular system integration for power, signal, and data transmission in industrial environments. This component is commonly used in rolling stock, automation, and control applications where robust connectivity and environmental protection are critical requirements.

搜索关键词: T1270243132000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T1270243132-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5
封装类型:
BOX

常见问题

T1270243132-000 是否符合 RoHS 标准?

是的,T1270243132-000 符合 RoHS 标准。

T1270243132-000 的交货期是多少?

T1270243132-000 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 28

可立即发货

最小订购数量: 5

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5

工厂交货期 13 周

价格 (USD)

数量
单价
5
$23.62
10
$22.53
25
$21.86
50
$20.73
100
$18.65
250
$17.24
500 +
$15.65