描述
T1240160125-000 is a heavy-duty connector hood with top entry configuration and high construction design, featuring an M25 metric thread for secure mounting. This component is part of the H16B series with 2 levers on the hoods/housings, manufactured with powder-coated RAL 7037 finish for enhanced corrosion resistance. The hood accommodates 16A male and female crimp contacts with copper alloy terminals and a contact resistance of =1 mO, supporting wire gauges from 0.14 to 4.0 mm² (AWG 26-12). The connector is designed for demanding industrial environments with tested salt spray and corrosion resistance exceeding 1000 hours and an IP 69 K rating, making it suitable for automation, control systems, and harsh environmental applications requiring reliable power, signal, and data transmission.
搜索关键词: T1240160125000
规格
常见问题
T1240160125-000 是否符合 RoHS 标准?
是的,T1240160125-000 符合 RoHS 标准。
T1240160125-000 的交货期是多少?
T1240160125-000 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 43
可立即发货
最小订购数量: 5
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands