描述
T1220320136-000 is a heavy-duty connector hood designed for bulkhead mounting with top entry cable entry configuration. This connector features a PG36 metric cable gland specification and is part of the H32B series with 2 levers on the hood/housing assembly. The product is powder-coated in RAL 7037 finish for enhanced corrosion resistance and durability in harsh industrial environments. It is engineered for reliable performance in automation and control applications, including rolling stock and demanding industrial settings where salt spray resistance exceeding 1000 hours and IP 69 K rating are required. The modular design enables flexible power, signal, and data transmission capabilities suitable for various connectivity requirements.
搜索关键词: T1220320136000
规格
常见问题
T1220320136-000 是否符合 RoHS 标准?
是的,T1220320136-000 符合 RoHS 标准。
T1220320136-000 的交货期是多少?
T1220320136-000 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 18
可立即发货
最小订购数量: 6
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands