描述
QC135 is a Q-CEE calibration label designed for identification and date tracking in industrial environments. The label features a vinyl material construction with a matte finish and removable adhesive, allowing for easy application and repositioning without permanent damage. It measures 12.7 mm in height by 50.8 mm in width, with a yellow color for high visibility, and operates reliably across a temperature range of -40°C to 80°C. The label is hand-writable, enabling users to record calibration dates and other critical information directly on the surface. QC135 labels are supplied in die-cut sheets with a packaging quantity of 160 units, making them suitable for large-scale labeling operations in manufacturing, maintenance, and quality assurance workflows where equipment calibration tracking is essential.
搜索关键词: QC135
规格
常见问题
QC135 是否符合 RoHS 标准?
是的,QC135 符合 RoHS 标准。
QC135 的交货期是多少?
QC135 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 35
可立即发货
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands