NP1TA-0002XX
Np1Ta-0002Xx=Conn. 2W Male Wat |Amp Te Connectivity NP1TA-0002XX ...
描述
NP1TA-0002XX is a 2-way male waterproof connector designed for reliable electrical connections in demanding environments. It features a 1.6mm contact system that provides secure mating and consistent electrical performance. The connector is constructed with low halogen materials (Br, Cl, F, I < 900 ppm per homogenous material) and is BFR/CFR/PVC free, ensuring compliance with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 requirements. This connector is ideal for automotive, industrial, and marine applications where waterproof sealing and compact form factors are essential for long-term reliability.
搜索关键词: NP1TA0002XX
规格
FREQUENTLY ASKED QUESTIONS
Is NP1TA-0002XX RoHS compliant?
Yes, NP1TA-0002XX is RoHS compliant.
What is the lead time for NP1TA-0002XX?
The standard lead time for NP1TA-0002XX is approximately 18 days. In-stock quantities ship from Master Electronics.
有存货: 970
发货 today, 输入设置值。
库存数量的起订量: 90
缺货数量的起订量: 90
工厂交货期 18 周
English
中文 / 汉语
Español