MC500E-N-11-2PN
Conn Circular M 2 POS Crimp ST Panel Mount 2 Terminal 1 Port ...
DESCRIPCIÓN
TE Connectivity / AMP Brand part MC500E-N-11-2PN is a high-quality connector designed for industrial applications. With its rugged construction and reliable performance, it is an ideal choice for demanding environments.The MC500E-N-11-2PN connector features a durable nickel-plated finish, ensuring resistance to corrosion and wear. It is equipped with 11 pins, allowing for secure and efficient connections. With a 2PN configuration, it offers flexibility in various wiring setups.This connector is designed to withstand harsh conditions, making it suitable for outdoor or indoor applications. It has been tested to meet industry standards for performance and reliability.The MC500E-N-11-2PN connector is easy to use, with a user-friendly design that facilitates quick and hassle-free installation. It provides a secure and stable connection, ensuring minimal disruptions in operation.Whether used in industrial machinery, automation systems, or other demanding environments, the TE Connectivity / AMP Brand part MC500E-N-11-2PN connector offers superior performance, durability, and versatility.
Palabras clave de búsqueda: MC500EN112PN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MC500E-N-11-2PN con la normativa RoHS?
Sí, MC500E-N-11-2PN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MC500E-N-11-2PN?
El plazo de entrega estándar de MC500E-N-11-2PN es de aproximadamente 73 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
A la orden:
10
puede enviar 1/18/27
A la orden:
32
puede enviar 3/10/27
MOQ para Cantidad en Stock: 2
MOQ para cantidad agotada: 2
Plazo de entrega de fábrica 73 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands