描述
M24308/4-334F is a MIL-qualified high-density crimp plug connector from the AMPLIMITE Series 90 product line. This connector features 104 contact positions in a shell size 6 configuration with floating bushing mount design. Key dimensions include A: 2.212 in (56.18 mm), B: 0.503 in (12.78 mm), C: 2.500 in (63.5 mm), and D: 2.729 in (69.32 mm). The shell is constructed from steel with cadmium plating (designated by the 'F' suffix), and the insert is made from approved material per MIL-DTL-24308. This connector meets MIL-DTL-24308 requirements and is ideal for military and aerospace applications requiring reliable high-density interconnections.
搜索关键词: M243084334F
规格
常见问题
M24308/4-334F 是否符合 RoHS 标准?
是的,M24308/4-334F 符合 RoHS 标准。
M24308/4-334F 的交货期是多少?
M24308/4-334F 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 211
可立即发货
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands