help desk software
M24308/2-3Z by te connectivity / amp brand
Image is representational - see mfr. specs

M24308/2-3Z

TE Connectivity / AMP Brand

25 Position D-Sub Receptacle, Female Sockets Connector ...

符合 RoHS 规定
Pack 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 1757820-8 is a 25-way AMPLIMITE Receptacle Assembly for use with size-20 crimp snap-in contacts, size-3 shell. Zinc-plated steel shell, stainless steel retention clip and MS18275-1 insert arrangement.Copper alloy contact baseCrimp snap-in contact style Connector Style D-Sub Connector Type Receptacle, Female Sockets Number of Positions 25 Number of Rows 2 Shell Size, Connector Layout 3 (DB, B) Contact Type Signal Mounting Type Free Hanging (In-Line) Flange Feature Housing/Shell (Unthreaded) Termination Crimp Contact Finish Gold Current Rating 7.5A Operating Temperature -55°C ~ 125°CApplicationsIndustrial

Product Highlights:

  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 25

Search Keywords: M2430823Z

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
M24308/2-3Z
Alias/AKA:
1757820-8
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694030
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
Pack

有存货: 0

工厂交货期 35 周

数量
Unit Price
1
$53.06
25
$50.41
60
$47.89
100
$39.78
250
$30.20
500
$28.00
1,000 +
$27.25
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

产品指南