描述
IHV350AANFA is a high voltage DC contactor from the IHV350 Series designed for reliable power switching in demanding applications. It features a 1 Form X (SPST-NO-DM) contact arrangement with a maximum switching voltage of 1,800VDC and a continuous rated current of 350A (450A for 6.5 minutes). The contactor includes a built-in coil economizer requiring only 4W hold power, operates with a 12VDC coil, and offers a mechanical life of 200,000 cycles. The hermetically sealed design enables operation in explosive or harsh environments without contact oxidation or contamination. Common applications include DC charging systems, solar inverters, energy storage stations, battery management systems, electric forklifts, AGVs, and motor control circuit isolation.
搜索关键词: IHV350AANFA
规格
常见问题
IHV350AANFA 是否符合 RoHS 标准?
是的,IHV350AANFA 符合 RoHS 标准。
IHV350AANFA 的交货期是多少?
IHV350AANFA 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands