描述
FSN-23.75A-22 is a Flexstrip jumper wire assembly designed for flexible electronic interconnection in automotive and general applications. The product features multiple conductor pitch options ranging from 1.00 mm (0.039 in) to 5.08 mm (0.200 in), with wire gauges from AWG 28 to AWG 24 depending on pitch selection. Standard insulation materials include Nomex, Polyester, Teflon, and Kapton, with insulation lengths available from 0.50 to 30.0 inches in 0.100-inch increments plus 0.25 and 0.75-inch options. The jumper supports various pin arrangements and bend configurations (E through L bends for most pitches), with a minimum bend radius of 3.18 mm across all conductor pitches. This product is commonly used in automotive wiring harnesses, PCB interconnections, and applications requiring flexible, pre-formed conductor assemblies with precise spacing and customizable configurations.
搜索关键词: FSN2375A22
规格
常见问题
FSN-23.75A-22 是否已停产?
是的,Te Connectivity / Amp Brand 的 FSN-23.75A-22 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
FSN-23.75A-22 是否符合 RoHS 标准?
是的,FSN-23.75A-22 符合 RoHS 标准。
FSN-23.75A-22 的交货期是多少?
FSN-23.75A-22 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 500
可立即发货
最小订购数量: 15
English
中文 / 汉语
Deutsch
Español
Nederlands