AAC7332-00
Cross Referenced to TE CNTY RAYCHEM - Part RYCD25-2B-BT-08E-1-C-SB-M3-0 ...
描述
AAC7332-00 is a D25-2B-BT-08E-1-C-SB-M3-0 connector assembly manufactured by TE Connectivity. Based on the part number nomenclature, this is a 25-pin D-subminiature connector featuring a backshell (BT), solder contacts (08E), and M3 mounting hardware. The product is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006, with low halogen content (Br, Cl, F < 900 ppm) and no restricted substances above threshold. This connector is suitable for industrial equipment, telecommunications, and data acquisition applications requiring reliable 25-pin signal transmission with environmental compliance.
搜索关键词: AAC733200
规格
常见问题
AAC7332-00 是否符合 RoHS 标准?
是的,AAC7332-00 符合 RoHS 标准。
AAC7332-00 的交货期是多少?
AAC7332-00 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
缺货数量的起订量: 13
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands