969024-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

969024-1

MAG-MATE KONTAKT ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 969024-1 is a standard MAG-MATE magnet wire terminal designed for 300 box poke-in cavity applications. This terminal is constructed from tin-plated brass and accommodates copper magnet wire in the range of 22.5 to 20 AWG (0.60 to 0.80 mm diameter), with an extended leaf-spring feature for improved contact retention. The terminal has a stock thickness of 0.13 to 0.32 mm and is compatible with mating tabs of 0.135 x 0.020 inches (3.40 x 0.50 mm). This terminal is commonly used in appliance magnet wire termination systems where reliable electrical connections and strain relief are required, offering secure poke-in termination for motor windings and other magnet wire applications.

搜索关键词: 9690241

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
969024-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8207306062
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10000

常见问题

969024-1 是否符合 RoHS 标准?

是的,969024-1 符合 RoHS 标准。

969024-1 的交货期是多少?

969024-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 50,000

可立即发货

最小订购数量: 10000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10000

工厂交货期 9 周

价格 (USD)

数量
单价
10,000
$0.0600
30,000
$0.0559
50,000
$0.0548
100,000
$0.0535
150,000
$0.0526
250,000 +
$0.0517

工具/3D模型

产品指南