9-520336-2
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR ...
描述
9-520336-2 is an ultra-fast fully insulated FASTON receptacle crimp terminal designed for secure wire termination in quick-connect applications. This one-piece fully insulated premier line receptacle is engineered to prevent shock and short hazards while accommodating 22-18 AWG solid, fused, and stranded wire with an insulation diameter range of 0.060–0.135 inches (1.52–3.43 mm). The terminal features a .250 series mating tab slot with brass material and tin plating, funnel wire entry for correct lead-in, and a wire stop for proper positioning. Key dimensions include a carrier strip cutoff of 0.32 × 0.250 inches, with overall length (D) of 0.855 inches (21.72 mm). The housing is constructed from nylon type 6/6 with UL 94 V-2 flammability rating and is color-coded red for 22-18 AWG wire identification. This terminal is UL rated at +105°C and meets UL-310 specification for quick connect terminals, making it suitable for automotive, appliance, and industrial electrical assemblies requiring reliable insulated connections.
搜索关键词: 95203362
规格
常见问题
9-520336-2 是否符合 RoHS 标准?
是的,9-520336-2 符合 RoHS 标准。
9-520336-2 的交货期是多少?
9-520336-2 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 1,600
可立即发货
购买全部 1,600 个现货或常规最小订购数量 2200
仅库存批次: 1600
最小订购数量: 2200
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2200
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands