936184-1
The 936184-1 is a 2-position, sealable, wire-to-wire rectangular connector housing for female terminals. ...
描述
The 936184-1 is a 2-position, single-row connector housing designed for female receptacle contacts in wire-to-wire systems. Constructed from ivory PBT material, it features a 5.6 mm centerline pitch, an integrated locking mechanism, and is designed for 2.3mm contacts. This sealable housing supports a nominal voltage architecture of 12V and operates reliably in temperatures from -30°C to 105°C. As a cable-mounted (free-hanging) component, it is well-suited for power and signal circuit applications requiring a secure and environmentally protected connection.
搜索关键词: 9361841
规格
常见问题
936184-1 是否符合 RoHS 标准?
是的,936184-1 符合 RoHS 标准。
936184-1 的交货期是多少?
936184-1 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands