9-2348786-1
TE Connectivity / AMP BrandHD MATEnet 2+6 REC HSG ASSY, GRP E
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
HD MATEnet 2+6 REC HSG ASSY, GRP E
Search Keywords: 923487861
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
9-2348786-1
计量单位:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
供应商标准包装:
270
Package Type:
Box
Agency/Standard:
ISO 8092
Mating Tab Thickness:
.015 in, .023 in, .4 mm, .6 mm
Dielectric Material:
PA GF
Product Length:
2.64 in, 67.2 mm
Contact Mating Area Plating Material:
Silver
Connector & Contact Terminates To:
Wire & Cable
Product Width:
1.23 in, 31.25 mm
Outer Contact Plating Material:
Nickel (Ni)
Number of Positions:
10
Sealable:
Yes
Mating Retention:
With
Operating Frequency Range:
0 – 100 MHz, 0 – 1000 MHz
Cable Exit Angle:
180°
Operating Voltage:
60 VDC
Connector & Housing Type:
Housing for female terminals
Housing Color:
Black
Connector System:
Wire-to-Board , Wire-to-Wire
Center Contact:
With
Body Material:
PBT GF
Shielded:
Yes
Contact Current Rating (Max):
20 A, 3 A
Operating Temperature (Max):
125 °C, 257 °F
Centerline (Pitch):
.157 in, .484 in, 12.3 mm, 4 mm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Termination Method to Wire & Cable:
Crimp
Mating Tab Width:
.019 in, .062 in, .5 mm, 1.6 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Cable Exit Type:
Straight to Angled , Straight to Straight
Ferrule:
With
Circuit Application:
Power & Signal
IP Rating:
IP67 , IP6K9K
Connector Height:
1.01 in, 25.7 mm
RF Connector Center Contact Plating Material:
Silver (Ag)
Contact Type:
Receptacle
Cable Type:
STP , UTP
Packaging Method:
Box
有存货: 290
可立即发货
Minimum Order Quantity: 5
工厂交货期 9 周
数量
Unit Price
5
$19.72
10
$16.75
25
$15.56
50
$15.44
100
$15.37
250
+
$15.29
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish