描述
9-2348782-1 is a heavy-duty MATEnet sealed connector housing assembly designed for wire-to-wire automotive data connectivity applications. This 10-position hybrid connector features a 2+6 tab configuration with 2 rows, supporting both power and signal circuits with maximum contact current ratings of 3 A and 20 A. The housing is constructed from PBT GF material with a black color, offering IP67 and IP6K9K protection ratings and an operating temperature range of -40°C to 140°C. With shielded construction, silver-plated contact mating areas, and compatibility with STP/UTP cable types, this connector operates at frequencies up to 1 GHz. It is ideal for demanding automotive environments requiring reliable sealed connections with high data transmission capabilities.
搜索关键词: 923487821
规格
FREQUENTLY ASKED QUESTIONS
Is 9-2348782-1 RoHS compliant?
Yes, 9-2348782-1 is RoHS compliant.
What is the lead time for 9-2348782-1?
The standard lead time for 9-2348782-1 is approximately 12 days. In-stock quantities ship from Master Electronics.
有存货: 183
发货 today, 输入设置值。
缺货数量的起订量: 49
工厂交货期 12 周
English
中文 / 汉语
Español