描述
The 9-228784-0 is a ferrule component manufactured from copper alloy base material with a silver plate finish. It features a maximum outer diameter of 6.60 mm (0.260 inches) and a maximum length of 15.62 mm (0.615 inches), with an inner diameter specification of 5.82 mm (0.229 inches). The silver plating is applied per QQ-S-365 specification with a minimum thickness of 5.08 micrometers (0.000200 inches), providing excellent electrical conductivity and corrosion resistance. This ferrule is designed for use in precision connector assemblies and electrical contact applications where reliable performance and durability are required.
搜索关键词: 92287840
规格
常见问题
9-228784-0 是否已停产?
是的,Te Connectivity / Amp Brand 的 9-228784-0 已停产(生命周期结束时间:一月 2022)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
9-228784-0 是否符合 RoHS 标准?
是的,9-228784-0 符合 RoHS 标准。
9-228784-0 的交货期是多少?
9-228784-0 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 770
可立即发货
最小订购数量: 85
English
中文 / 汉语
Deutsch
Español
Nederlands