917701-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

917701-1

2.5 SIGNAL DBL LOCK DLP 5P ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

917701-1 is a 5-position 2.5 mm signal double lock connector cap housing designed for compact wire-to-board interconnect applications. The housing features a double lock mechanism with an innerlocking cavity that prevents unintentional disengagement and provides a snag-free connection. It accepts 26-20 AWG wire with insulation diameters up to 1.8 mm and is rated for up to 3 Amps per line. The connector is available in V-O rated material or GWT and V-O rated material meeting IEC 60335-1 5th Edition and UL 94 V-O standards. This product is commonly used in household appliances, gaming equipment, security systems, HVAC controls, and industrial control applications where reliable discrete wire interconnection is required.

搜索关键词: 9177011

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
917701-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
600
封装类型:
BAG
类型:
Double Lock Plate
尺寸:
14 x 6.9mm

常见问题

917701-1 是否符合 RoHS 标准?

是的,917701-1 符合 RoHS 标准。

917701-1 的交货期是多少?

917701-1 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 54,000

可立即发货

库存数量的起订量: 500

缺货数量的起订量: 4500

工厂交货期 13 周

价格 (USD)

数量
单价
500
$0.0931
1,000
$0.0929
2,500
$0.0927
4,500
$0.0924
9,000
$0.0693
13,500
$0.0647
18,000 +
$0.0634