help desk software
9-1617814-6 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

9-1617814-6

The 9-1617814-6 is a hermetically sealed, single-pole double-throw (SPDT) relay rated for 25 amperes. ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 9-1617814-6 is a polarized, single-side stable SPDT relay from the FCA-125 series, designed for high-current switching applications. It features a permanent magnet drive for a balanced force mechanism, ensuring high contact pressure and reliable performance in both activated and deactivated states. This relay is rated for a resistive load of 25 Amps at 28 VDC or 115 VAC 400 Hz, with an overload capacity of 50 Amps DC. Built with an all-welded, hermetically sealed construction, it operates over a wide temperature range of -70°C to +125°C and at altitudes up to 300,000 feet. Its robust design, qualified to standards like M6106/19, makes it suitable for demanding aerospace and defense environments.

搜索关键词: 916178146

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
9-1617814-6
别名/又称:
M83726/30-1002P
计量单位:
每 Each
RoHS:
No
HTS:
8536490075
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
触点排列:
2 Form C, DPDT, 2 C/O

常见问题

9-1617814-6 是否符合 RoHS 标准?

不,9-1617814-6 不符合 RoHS 标准。

9-1617814-6 的交货期是多少?

9-1617814-6 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 3

工厂交货期 17 周

价格 (USD)

数量
单价
3
$1,215.47
5
$772.18
8
$509.43
10 +
$499.24