9-1611022-2
Definite Purpose Contactor 3-Pole, 20-40 FLA AC Coil ...
描述
The 9-1611022-2 is a Model 98 3100 series 3-pole definite purpose contactor designed for motor control with full load amperage ratings from 20 to 40 FLA and AC coil operation. It features a 3 Form X (3PST-NO-DM) contact arrangement with silver cadmium oxide contacts rated for continuous duty, and operates with coil voltages ranging from 24 to 480 VAC at 50/60 Hz with UL Class B insulation (130°C). The contactor includes a manual test button, coil dust cover, and double E magnet system for optimal performance, with contact termination options including #10-32 screw terminals for 20-30 FLA models and box lugs for 40 FLA models. It is suitable for industrial motor control applications requiring reliable switching of three-phase and single-phase motors, with maximum horsepower ratings up to 25 HP at 600V three-phase depending on the FLA rating.
搜索关键词: 916110222
规格
常见问题
9-1611022-2 是否已停产?
是的,Te Connectivity / Amp Brand 的 9-1611022-2 已停产(生命周期结束时间:十二月 2023)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
9-1611022-2 是否符合 RoHS 标准?
是的,9-1611022-2 符合 RoHS 标准。
9-1611022-2 的交货期是多少?
9-1611022-2 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands