91591-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

91591-3

CCII DRAWER CONNECTOR 24-20 HEAD ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
已停产并替换
合规证书

描述

91591-3 is a crimping terminal used in industrial electrical assembly applications where solderless wire connections are required. The terminal functions by compressing a wire barrel around stripped wire strands to form a homogeneous metal connection without requiring solder, heat, or flux. Proper crimp quality is achieved through correct selection of wire, terminal, and applicator tool, with specifications including conductor crimp height (CH1), insulation crimp height (CH2), conductor crimp width (CRI), and insulation crimp width (CR2) to ensure straight crimps with no loops or sharp edges. The terminal must meet industry certification standards including vibration testing (16 hours exposure without electrical discontinuity), crimp tensile strength testing, dielectric strength testing, and voltage drop testing to verify homogeneous mass formation and electrical resistance stability. This terminal is commonly used in industrial systems where cost-effective, reliable electrical connections are critical, and proper tool-terminal matching from the same manufacturer ensures lasting performance and compliance with certifications such as MIL-T-7928.

搜索关键词: 915913

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
91591-3
计量单位:
每 Each
RoHS:
No
HTS:
8205598000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
生命周期:
已停产并替换

常见问题

91591-3 是否已停产?

是的,Te Connectivity / Amp Brand 的 91591-3 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 91591-3?

91591-3 的推荐替代产品是 TE Connectivity / AMP Brand 的 91591-1,可从 Master Electronics 购买。

91591-3 是否符合 RoHS 标准?

不,91591-3 不符合 RoHS 标准。

91591-3 的交货期是多少?

91591-3 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 1

可立即发货

价格 (USD)

数量
单价
1
$838.67
3
$833.16
5 +
$779.26

工具/3D模型

产品指南