描述
91589-1 is a CERTI-CRIMP hand tool designed for consistent and repeatable terminal crimping operations. The tool features bottoming die technology that ensures proper crimp force is applied to terminals, resulting in specified tensile strength, mechanical stability, and electrical conductivity. It includes a ratchet system to help operators use the tool according to the terminal designer's intent. The tool is furnished with documentation of critical crimp area dimensions and handle pressure settings on a Certificate of Certification. Regular maintenance and certification cycles are recommended at 8 months or 1,000 cycles, whichever comes first, to maintain consistent crimp performance.
搜索关键词: 915891
规格
常见问题
91589-1 是否符合 RoHS 标准?
不,91589-1 不符合 RoHS 标准。
91589-1 的交货期是多少?
91589-1 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 2
发货 today, 输入设置值。
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands