91586-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

91586-3

CCII MIC MK II TAB 20-14 HEAD ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
已停产并替换
合规证书

描述

91586-3 is a crimp tooling component used in electrical connector termination processes. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) control to maintain an Area Index (AI) of approximately 80%, which is critical for ensuring proper electrical and mechanical connection quality. Key dimensional parameters include nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling components, particularly the wire crimper and anvil, are manufactured from materials selected to withstand high loads, moderate shock, and the shear loading generated during the plastic deformation and extrusion of terminal barrels. This crimp tooling is essential for maintaining production quality metrics such as crimp symmetry, pull test values, and consistent lead termination rates in high-volume connector assembly operations.

搜索关键词: 915863

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
91586-3
计量单位:
每 Each
RoHS:
No
HTS:
8205595560
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
生命周期:
已停产并替换

常见问题

91586-3 是否已停产?

是的,Te Connectivity / Amp Brand 的 91586-3 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 91586-3?

91586-3 的推荐替代产品是 TE Connectivity / AMP Brand 的 91586-1,可从 Master Electronics 购买。

91586-3 是否符合 RoHS 标准?

不,91586-3 不符合 RoHS 标准。

91586-3 的交货期是多少?

91586-3 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 1

可立即发货

价格 (USD)

数量
单价
1
$1,042.44
2
$1,022.40
3
$1,002.34
5 +
$949.59

工具/3D模型

产品指南