描述
91523-3 is a crimp tooling component used in electrical connector termination processes. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) control to maintain an Area Index (AI) of approximately 80%, which is critical for ensuring proper electrical and mechanical connection quality. Key dimensional parameters include nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling components, particularly the wire crimper and anvil, are manufactured from materials selected to withstand high loads, moderate shock, and the shear loading generated during the plastic deformation and extrusion of terminal barrels. This crimp tooling is essential for maintaining production quality metrics such as crimp symmetry, pull test values, and consistent lead termination rates in high-volume connector assembly operations.
搜索关键词: 915233
规格
常见问题
91523-3 是否已停产?
是的,Te Connectivity / Amp Brand 的 91523-3 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 91523-3?
91523-3 的推荐替代产品是 TE Connectivity / AMP Brand 的 91523-1,可从 Master Electronics 购买。
91523-3 是否符合 RoHS 标准?
不,91523-3 不符合 RoHS 标准。
91523-3 的交货期是多少?
91523-3 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands