8-6609928-6 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

8-6609928-6

PE0SSSHXB=C2200 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

Product 8-6609928-6 is an EMI/RFI power line filter manufactured by TE Connectivity under the Corcom brand, designed for industrial applications requiring single or dual-stage filtering. The datasheet presents multiple filter series (R Series, EBP/EPD/EOP Series, WG Series, and X/Y/Z Series) with varying performance levels and specifications, but the specific configuration for SKU 8-6609928-6 cannot be definitively determined from the provided context. The filter operates at 250 VAC with current ratings ranging across multiple options (1A to 80A depending on series), features screw mounting with 0.25-inch spade terminals or alternative connection options, and provides leakage current specifications typically in the milliamp range. These filters are suitable for applications including telecom, computing, consumer electronics, and equipment racks where EMI/RFI suppression and compliance with UL/CSA/VDE standards are required.

搜索关键词: 866099286

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
8-6609928-6
别名/又称:
PE0SSSHXB
计量单位:
每 Each
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
48
封装类型:
BOX
类型:
EMI/RFI Filtered

常见问题

8-6609928-6 是否符合 RoHS 标准?

是的,8-6609928-6 符合 RoHS 标准。

8-6609928-6 的交货期是多少?

8-6609928-6 的标准交货期约为 31 周。有库存的数量由 Master Electronics 发货。

有存货: 43

可立即发货

库存数量的起订量: 4

缺货数量的起订量: 4

工厂交货期 31 周

价格 (USD)

数量
单价
4
$63.76
5
$63.60
12
$63.44
24
$39.04
36
$30.91
48 +
$30.29