描述
The 8-35107-2 is a pre-insulated ring tongue terminal from the PIDG (Pre-Insulated DIAMOND GRIP) series, designed for secure electrical connections in automotive and industrial applications. The terminal features a copper body per ASTM B-152 with tin plating per ASTM B-545, and yellow nylon insulation for durability and safety. Key specifications include a stud size of M3.5, dimensions of 0.375 inches (W) × 0.302 inches (C) × 0.893 inches (L), and a wire insulation diameter of 5.84 mm, meeting MS25036 Class 1 & 2 military specifications. This terminal is ideal for applications requiring reliable crimped connections with enhanced grip and insulation protection in harsh environments.
搜索关键词: 8351072
规格
常见问题
8-35107-2 是否符合 RoHS 标准?
是的,8-35107-2 符合 RoHS 标准。
8-35107-2 的交货期是多少?
8-35107-2 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。
有存货: 1,452
发货 today, 输入设置值。
库存数量的起订量: 25
缺货数量的起订量: 375
工厂交货期 26 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands