8-34541-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

8-34541-1

PIDG SPD 22-16COMM 22-18MIL 6 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

8-34541-1 is a P.I.D.G. spade wire terminal connector designed for use with 22-16 AWG wire sizes. The terminal features a copper body per ASTM B152 with tin plate finish (minimum 0.000100 inch thickness per ASTM B 545) and red nylon insulation. The tongue material has a thickness of 0.031±0.002 inches, with an insulation sleeve diameter of 0.145±0.003 inches for #6 stud applications. The wire insulation diameter range is 0.105-0.140 inches, and the terminal includes serrations for secure wire attachment. This connector is commonly used in electrical harnesses, automotive applications, and general-purpose wiring where reliable spade terminal connections are required.

产品亮点:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

搜索关键词: 8345411

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
8-34541-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BOX

常见问题

8-34541-1 是否符合 RoHS 标准?

是的,8-34541-1 符合 RoHS 标准。

8-34541-1 的交货期是多少?

8-34541-1 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 6,201

可立即发货

最小订购数量: 100

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 15 周

价格 (USD)

数量
单价
100
$0.6358
300
$0.5332
1,000
$0.4934
2,500
$0.4656
5,000
$0.4213
7,500
$0.4202
10,000
$0.3895
15,000 +
$0.3886