描述
8-328394-1 is a spade tongue ring terminal designed for secure wire connections with a straight receptacle style and closed barrel construction. The terminal features a PIDG body style with copper material and tin finish, accommodating wire sizes from 22 to 16 AWG (0.30–1.40 mm²) with a maximum insulation diameter of 3.56 mm. It is rated for 30 VAC operation and includes nylon insulation support with a red color designation, with a tongue material thickness of 0.84 mm and stud diameter of 2.18 mm (M2 size). This terminal is ideal for automotive, industrial, and electrical applications requiring reliable crimped connections on regular wire, and is fully RoHS/ELV compliant for environmental standards.
产品亮点:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
搜索关键词: 83283941
规格
常见问题
8-328394-1 是否符合 RoHS 标准?
是的,8-328394-1 符合 RoHS 标准。
8-328394-1 的交货期是多少?
8-328394-1 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。
有存货: 310
可立即发货
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 26 周
English
中文 / 汉语
Deutsch
Español
Nederlands