描述
8-32562-1 is a pre-insulated flanged spade tongue terminal designed for ring and spade tongue applications with straight receptacle style and closed barrel construction. The terminal accommodates wire sizes from 22 to 16 AWG (0.30–1.40 mm, 509–3,260 CMA) and features a copper body with tin finish and nylon insulation material. Key specifications include a stud size of M3.5 (6), insulation diameter of 2.67–3.56 mm, tongue material thickness of 0.79 mm, and a rated voltage of 3 VAC. The terminal measures 18.72 mm in length and 7.52 mm in width, with insulation support and copper insulation sleeve for enhanced durability. This product is RoHS and ELV compliant, making it suitable for automotive, industrial, and general electrical wiring applications requiring reliable, pre-insulated connections.
产品亮点:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
搜索关键词: 8325621
规格
常见问题
8-32562-1 是否符合 RoHS 标准?
是的,8-32562-1 符合 RoHS 标准。
8-32562-1 的交货期是多少?
8-32562-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 2,951
可立即发货
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands