描述
The 8-320559-5 is a closed-barrel butt splice designed for secure wire-to-wire connections in electrical applications. It features a PIDG body style with nylon insulation sleeve material and supports wire gauges from 22 to 16 AWG (0.26–1.652 mm), accommodating wire cross-sections from 509 to 3,260 CMA. The splice is constructed from copper with a tin finish, providing excellent corrosion resistance and electrical conductivity. With an insulation diameter of 3.18 mm (0.125 in) maximum and compliance with MIL-T-7928 standards, this component is suitable for Class 1 & 2 applications in automotive, industrial, and telecommunications wiring harnesses where reliable, insulated connections are required.
搜索关键词: 83205595
规格
常见问题
8-320559-5 是否符合 RoHS 标准?
是的,8-320559-5 符合 RoHS 标准。
8-320559-5 的交货期是多少?
8-320559-5 的标准交货期约为 21 天。有库存的数量由 Master Electronics 发货。
有存货: 1,150
发货 today, 输入设置值。
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands