8-31895-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

8-31895-1

PIDG R 22-16COMM 22-18MIL 5/16 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 8-31895-1 is a ring tongue terminal manufactured by TE Connectivity (AMP brand) designed for secure electrical connections in wiring applications. It features a closed barrel construction with a straight receptacle style, copper material with tin finish, and accommodates regular wire sizes from 22 to 16 AWG (0.30–1.40 mm²). The terminal includes nylon insulation support with a maximum insulation diameter of 3.56 mm, a 5/16" (M8) stud size with 7.92 mm stud diameter, and a tongue material thickness of 0.84 mm. Rated for 30 VAC operation, this RoHS and ELV compliant terminal is ideal for automotive, industrial, and general electrical harness applications requiring reliable ring-to-stud connections.

产品亮点:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

搜索关键词: 8318951

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
8-31895-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BOX

常见问题

8-31895-1 是否符合 RoHS 标准?

是的,8-31895-1 符合 RoHS 标准。

8-31895-1 的交货期是多少?

8-31895-1 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 300

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 250

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 15 周

价格 (USD)

数量
单价
25
$1.65
50
$1.64
100
$1.63
250
$1.62
500
$1.23
750
$1.14
1,000 +
$1.12