829163-4 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

829163-4

4P MOD II SHROUDED HEADER, RT ANG. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

829163-4 is a component from the AMPMODU Interconnection System designed for board-to-board connections. This connector system features a 0.050 x 0.050 inch (1.27 x 1.27 mm) centerline grid pattern and is part of TE Connectivity's comprehensive interconnection product family. The system supports current ratings of 1.0 amperes per contact, dielectric withstanding voltage of 500 VAC, and insulation resistance of 5,000 Megohms. Operating temperature range spans from -65°C to +105°C, with mating force of 5 oz. (1.38 N) maximum per contact. These connectors are commonly used in PC/104 applications, embedded computing systems, and various board-to-board interconnection requirements where reliable high-density connections are needed.

搜索关键词: 8291634

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
829163-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

829163-4 是否符合 RoHS 标准?

是的,829163-4 符合 RoHS 标准。

829163-4 的交货期是多少?

829163-4 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 2,002

可立即发货

最小订购数量: 1000

工厂交货期 9 周

价格 (USD)

数量
单价
1
$0.6001
1,000
$0.5455
2,500
$0.5021
5,000
$0.4796
7,500
$0.4666
10,000
$0.4572
15,000 +
$0.4441

工具/3D模型

产品指南