描述
The 826713-1 is a precision screw fastener with dimensions of 2.2 mm diameter and 6.5 mm length, manufactured by TE Connectivity. This component is designed for use in electronic connector assemblies and precision mounting applications where compact fastening solutions are required. The screw is manufactured to meet stringent compliance standards, including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, with low halogen content (Br, Cl, F, I < 900 ppm) and is BFR/CFR/PVC free. It is commonly used in automotive connectors, telecommunications equipment, and industrial electronic assemblies where reliable fastening and environmental compliance are essential.
搜索关键词: 8267131
规格
常见问题
826713-1 是否符合 RoHS 标准?
是的,826713-1 符合 RoHS 标准。
826713-1 的交货期是多少?
826713-1 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。
有存货: 16,938
可立即发货
库存数量的起订量: 250
缺货数量的起订量: 5000
工厂交货期 38 周
English
中文 / 汉语
Deutsch
Español
Nederlands